text.skipToContent text.skipToNavigation

Manufacturer Part #

201310-3

M-Series 75 Position Free Hanging Panel Mount Miniature Rectangular Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 201310-3 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 75
Pitch: 3.81 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$13,545.00
USD
Quantity
Unit Price
250+
$54.18
Product Variant Information section