text.skipToContent text.skipToNavigation

Manufacturer Part #

2041119-1

52 Position 2 Row Horizontal Right Angle Express Mini Card Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2041119-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 52
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Mating Type: Latch Lock
Gender: Female
Color: Black
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3900
Multiple Of:
3900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,295.50
USD
Quantity
Unit Price
3,900+
$0.845