text.skipToContent text.skipToNavigation

Manufacturer Part #

2120958-1

3 Position Panel Mount Solder Terminals Male Connector with Wires

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2120958-1 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Straight Header/Plug
No of Positions: 3
Termination: Solder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$826.00
USD
Quantity
Unit Price
2
$21.20
5
$21.01
20
$20.73
30
$20.65
75+
$20.33
Product Variant Information section