text.skipToContent text.skipToNavigation

Manufacturer Part #

2P-SCN

SCN Series 2 Position 2.5 mm Pitch PCB Mount Housing Lance Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
JST 2P-SCN - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 2P-SCN is a part of SCN Series 2 position 2.5 mm pitch Board-in Housing crimp style Connector.

This Multi-circuit board-in connector meets the needs for high-density mounting on printed circuit boards efficiently and economically.

Features:

  • Housing Lances
  • Secure mounting on printed circuit boards
  • Two types of contacts

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

Applications:

  • VCR's
  • Car stereo systems
  • Audio Products
  • Other consumer-oriented electronic products

View the Available SCN series of Housing

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
750
$0.028
2,000
$0.0273
5,000
$0.0268
12,500
$0.0262
30,000+
$0.025
Product Variant Information section