text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643813-7

MTA-100 7 Position Closed End Wire-to-Board IDC Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TE Connectivity 3-643813-7 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 7
Pitch: 2.54 mm
Termination: IDC
Features & Applications

The 3-643813-7 is a part of MTA-100 Series with 7 Position and is a Receptacle Connector. It has an Operating Temperature of -55°C to +105°C.

Product Features:

  • Connector Type = Connector Assembly   
  • Wire Size (mm² [AWG]) = 0.3-0.4² [22]  
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Panel Mount Retention = Without
  • Voltage Rating (VAC) = 250
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 2.54 [0.100]  
  • Cable Exit Angle = 90°
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • Housing Color = Red
  • Mating Alignment = With
  • UL Flammability Rating = UL 94V-2
  • Mating Alignment Type = Polarizing Tab

View the MTA-100 series of Headers

Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.27
Product Variant Information section