text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643816-3

MTA-100 3 Position Closed End Wire-to-Board IDC Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-643816-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 3
Pitch: 2.54 mm
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$2,100.00
USD
Quantity
Unit Price
5,000
$0.143
10,000+
$0.14
Product Variant Information section