text.skipToContent text.skipToNavigation

Manufacturer Part #

4-641119-1

11 Position Single Row 3.96 mm Pitch Through-Hole Vertical Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-641119-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Header/Plug
No of Positions: 11
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
500+
$3.36
Product Variant Information section