text.skipToContent text.skipToNavigation

Manufacturer Part #

560-005-000-111

W TO W 5 PIN PLUG (WHITE)

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 560-005-000-111 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Plug
No of Positions: 5
Pitch: 2.5 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
100
$1.06
300
$1.04
1,000
$1.03
1,500+
$1.02
Product Variant Information section