text.skipToContent text.skipToNavigation

Manufacturer Part #

566-003-000-710

Male Waterproof Housing 3 POS 2.0 mm PITCH 2A Black 1.0-1.25mm

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 566-003-000-710 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Header/Plug
No of Positions: 3
Pitch: 2 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.25
USD
Quantity
Unit Price
10
$2.97
25
$2.93
75
$2.89
150
$2.86
400+
$2.79
Product Variant Information section