text.skipToContent text.skipToNavigation

Manufacturer Part #

640586-1

Universal MATE-N-LOK 8 Position Free Hanging In-Line Latch Lock Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
TE Connectivity 640586-1 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 8
Pitch: 6.35 mm
Termination: Crimp
Features & Applications

The 640586-1 is a part of MATE-N-LOK series and provides a highly reliable and economic means of grouping multiple-lead connections in today's computer.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Positive Lock
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin or Socket 
  • Sealable = No
  • Connector Style = Plug
  • Housing Material = Nylon 
  • UL Flammability Rating = UL 94V-2 

View the MATE-N-LOK series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
1
$0.535
50
$0.525
200
$0.51
500
$0.50
2,000+
$0.475
Product Variant Information section