text.skipToContent text.skipToNavigation

Manufacturer Part #

776532-2

DEUTSCH AMPSEAL 16 8 Position 4.5 mm Pitch 2 Row Straight Plug Housing Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776532-2 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
342
Multiple Of:
342
Total
$868.68
USD
Quantity
Unit Price
342
$2.54
684+
$2.50
Product Variant Information section