text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-8DP-2DS(24)

DF11 Series 8 Position Dual Row 2 mm Pitch Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF11-8DP-2DS(24) - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
No of Positions: 8
Pitch: 2 mm
Termination: Through Hole
Mounting Method: Through Hole
Features & Applications

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-8DP-2DS(24) is a board mounting, eight (8) position, right angled, double row pin header.  There is a 2mm contact pitch and through-hole contact style.  The header is built for Low insertion/extraction force with a gold plated contact mating area and insulated housing.  The connector is rated for  max 2 AMPS. 
Pricing Section
Global Stock:
0
USA:
0
135
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section