Manufacturer Part #
DF51-16DEP-2C
DF51 Series Dual Row 16 Position 2 mm Positive Lock Wire to Board In-Line Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51-16DEP-2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51-16DEP-2C - Technical Attributes
Attributes Table
| Type: | Plug |
| Style/Orientation: | Free Hanging Header/Plug |
| No of Positions: | 16 |
| No of Rows: | 2 |
| Pitch: | 2 mm |
| Termination: | Crimp |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Material: | Phosphor Copper |
| Contact Plating: | Tin |
| Mating Type: | Polarization |
| Gender: | Male |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.62
300
$0.605
500
$0.60
1,500
$0.585
2,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount