text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51-18DEP-2C

DF51 Series Dual Row 18 Position 2 mm Positive Lock Wire to Board In-Line Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51-18DEP-2C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Header/Plug
No of Positions: 18
No of Rows: 2
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Copper
Contact Plating: Tin
Mating Type: Positive Lock
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.50
USD
Quantity
Unit Price
100
$0.645
300
$0.63
500
$0.62
1,500
$0.61
2,500+
$0.595
Product Variant Information section