text.skipToContent text.skipToNavigation

Manufacturer Part #

F32FSS-06V-KX

JFA-J300 HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
JST F32FSS-06V-KX - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Straight
No of Positions: 6
No of Rows: 1
Pitch: 5.08 mm
Termination: Crimp
Voltage Rating: 600V
Current Rating: 15A
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$67.00
USD
Quantity
Unit Price
100
$0.67
300
$0.655
500
$0.645
1,500
$0.63
2,500+
$0.62
Product Variant Information section