text.skipToContent text.skipToNavigation

Manufacturer Part #

NSHR-02V-S

2 Position NSH HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST NSHR-02V-S - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Straight
No of Positions: 2
No of Rows: 1
Pitch: 1 mm
Termination: Crimp
Voltage Rating: 50V
Current Rating: 1A
Color: Natural
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$196.80
USD
Quantity
Unit Price
3,000
$0.0656
6,000
$0.0644
9,000
$0.0638
12,000
$0.0633
15,000+
$0.0618
Product Variant Information section