text.skipToContent text.skipToNavigation

Manufacturer Part #

S24B-PADSS-1(LF)(SN)

24 Position 2.0 mm Through Hole Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S24B-PADSS-1(LF)(SN) - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 24
Pitch: 2 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
224
Multiple Of:
224
Total
$147.84
USD
Quantity
Unit Price
224
$0.66
448
$0.65
896
$0.64
1,120
$0.635
3,360+
$0.62
Product Variant Information section