text.skipToContent text.skipToNavigation

Manufacturer Part #

YLNP-02V

2 Position 4.5 mm Disconnectable Crimp Style Wire to Wire Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST YLNP-02V - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Plug
No of Positions: 2
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$42.40
USD
Quantity
Unit Price
500
$0.0848
1,500
$0.0824
2,500
$0.0813
10,000
$0.0785
15,000+
$0.0766
Product Variant Information section