text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006204

Han D F 26-22 AWG Silver Plated Female Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09150006204 - Technical Attributes
Attributes Table
Type: Crimp Contact
Current Rating: 10A
Termination Style: Crimp
Contact Plating: Silver
Gender: Female
Wire Gauge: AWG 22-26
Material: Copper°C
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09150006204 is a female contact for HAN product series.The contacts are silver plated with a wire guage of AWG 26-22.
Pricing Section
Global Stock:
2,300
USA:
2,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
100
$0.945
300
$0.92
400
$0.915
1,000
$0.895
1,500+
$0.875
Product Variant Information section