text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006223

HAN D Series 20 AWG Gold Plated Crimp Termination Female Socket Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
HARTING 09150006223 - Technical Attributes
Attributes Table
Current Rating: 10A
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 20
Material: Copper°C
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09150006223 is a female contact for HAN product series.The contacts are gold plated with a wire guage of AWG 20.
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.70
USD
Quantity
Unit Price
10
$2.47
30
$2.43
75
$2.40
200
$2.37
400+
$2.31
Product Variant Information section