text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1719506-1

Automotive Contact, Socket, Crimp, 12Awg

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1719506-1 - Technical Attributes
Attributes Table
Type: Contact
Current Rating: 22A
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 12
Operating Temp Range: -40°C to +54°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
4,000
$0.144
8,000
$0.142
12,000+
$0.14
Product Variant Information section