text.skipToContent text.skipToNavigation

Manufacturer Part #

1393365-1

18 -20 AWG 0.5 - 0.75 mm Wire/Cable Size Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
TE Connectivity 1393365-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Current Rating: 11A
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 20-18
Operating Temp Range: -40°C to +150°C
Mounting Method: Cable Mount
Features & Applications

The 1393365-1 is a GET.64 18-20 AWG 0.5 - 0.75 mm Wire/Cable Size Receptacle Contact Interconnection System is used worldwide in various applications for automotive interconnections. It fulfills requirements for passenger and engine compartment. High packaging density is possible for sealed applications due to mat seal capability.

Features:

  • wire-to-wire, wire-to-board and wire-to-device configurations
  • High range of pin count variants
  • Tangle free contact offered as tin, silver and gold plating
  • Female terminal accepts blades from 0.64 x 0.64 mm up to 1.2 x 0.64 mm
  • Sealed and unsealed connector housings available (straight mate or lever actuated)
  • Mat seals allow high packaging density
  • Design allows for specific pinout versions, no blind plugs necessary in sealed applications

Applications:

  • Airbag Restraint Modules
  • Power Control Modules
  • Generic Control Modules
  • Unsealed Harness Wiring
    • Inline Connections
    • Instrument Panel
    • Audio
    • Mirror
    • Switches
    • Actuators
    • Overhead Consoles
  • Sealed Harness Wiring
    • Mass Air Flow
    • Passenger Sensing
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,780.00
USD
Quantity
Unit Price
10,000+
$0.178
Product Variant Information section