text.skipToContent text.skipToNavigation

Manufacturer Part #

193797-1

MATE-N-LOK II 10 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TE Connectivity 193797-1 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
No of Positions: 1
Current Rating: 31A
Voltage Rating: 600V
Termination Style: Crimp
Contact Plating: Silver
Gender: Female
Wire Gauge: AWG 10
Material: Copper°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
6,243
USA:
6,243
3,341
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.50
USD
Quantity
Unit Price
10
$3.75
25
$3.70
50
$3.67
150
$3.61
300+
$3.53
Product Variant Information section