text.skipToContent text.skipToNavigation

Manufacturer Part #

2035170-2

Socket Contact Tin 18 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TE Connectivity 2035170-2 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 18
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$21.20
USD
Quantity
Unit Price
200
$0.106
500
$0.104
1,500
$0.101
3,000
$0.0991
10,000+
$0.0938
Product Variant Information section