text.skipToContent text.skipToNavigation

Manufacturer Part #

21011009021

Socket Contact Gold Crimp 23-26 AWG Machined

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 21011009021 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
No of Positions: 1
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 26
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
100
$1.33
200
$1.32
400
$1.30
1,500+
$1.28
Product Variant Information section