text.skipToContent text.skipToNavigation

Manufacturer Part #

60650-2

CONN QC RCPT 14-18AWG 0.250

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity 60650-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 14-18
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$458.00
USD
Quantity
Unit Price
10,000
$0.0458
20,000
$0.045
30,000
$0.0446
40,000+
$0.044
Product Variant Information section