text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1452668-3

MCON 1.2 LL REC SWS AG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
TE Connectivity 7-1452668-3 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 16A
Termination Style: Crimp
Contact Plating: Tin
Gender: Receptacle, Female Sockets
Wire Gauge: AWG 20-18
Material: Copper°C
Operating Temp Range: -40°C to +150°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
6,000
$0.061
12,000
$0.06
18,000
$0.0594
24,000
$0.059
30,000+
$0.0578
Product Variant Information section