text.skipToContent text.skipToNavigation

Manufacturer Part #

76347-302LF

DX CTW SGP DP STRIP

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Amphenol Communications Solutions 76347-302LF - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 22-30
Material: Phosphor Bronze°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$961.50
USD
Quantity
Unit Price
15,000+
$0.0641
Product Variant Information section