text.skipToContent text.skipToNavigation

Manufacturer Part #

8656353064LF

D-SUB SOCKET 20-24AWG CRIMP

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Amphenol Communications Solutions 8656353064LF - Technical Attributes
Attributes Table
Type: Female
No of Positions: 1
Termination Style: Crimp
Contact Plating: Gold
Wire Gauge: AWG 20-24
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.30
USD
Quantity
Unit Price
500
$0.0646
2,000
$0.0625
5,000
$0.0611
12,500
$0.0598
20,000+
$0.0578
Product Variant Information section