text.skipToContent text.skipToNavigation

Manufacturer Part #

CP-01100102

Wire Section AWG 1822Insulation Range 1.3-3.1(.051-.122)Material BrassTreatment

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP-01100102 - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Current Rating: 5A
Voltage Rating: 600V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 18-22
Material: Brass°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.20
USD
Quantity
Unit Price
4,000
$0.0348
8,000
$0.0342
16,000
$0.0337
20,000
$0.0335
60,000+
$0.0324
Product Variant Information section