text.skipToContent text.skipToNavigation

Manufacturer Part #

CPB2T021PES

Socket Contact Tin 22-26 AWG Crimp Stamped

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CPB2T021PES - Technical Attributes
Attributes Table
Type: Contact
Current Rating: 3A
Voltage Rating: 100V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 22-26
Material: Copper°C
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
10,000
$0.0318
20,000
$0.0313
30,000
$0.031
40,000
$0.0308
50,000+
$0.0301
Product Variant Information section