text.skipToContent text.skipToNavigation

Manufacturer Part #

DF5A-1822SCF

Socket Contact Tin 18-22 AWG Crimp

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric DF5A-1822SCF - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Current Rating: 8A
Voltage Rating: 500V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 18-22
Material: Phosphor Bronze°C
Operating Temp Range: -35°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.50
USD
Quantity
Unit Price
5,000
$0.0885
10,000
$0.087
15,000
$0.0861
20,000+
$0.0849
Product Variant Information section