text.skipToContent text.skipToNavigation

Manufacturer Part #

009176003011106

9176 Series Wire to Board Receptacle Press Fit Discrete Wire IDC Surface Mount

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009176003011106 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 4 mm
Style/Orientation: Receptacle
Termination: Press-fit
Mounting Method: Surface Mount
Features & Applications
The 009176003011106 is a part of 9176 Series 3 position 20 AWG Wire to Board Receptacle Press Fit Surface mount Insulation Displacement Connector. It can sustain a operating temperature ranging from -40ºC to +125ºC.

The 917X series of surface mount Insulation Displacement Connectors (IDC) were developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG. This industry proven contact system has been tested to automotive levels of shock, vibration, and temperature cycling to prove their reliability and robustness.

Features:

  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Connector housing captures the wire insulation for positive strain relief
  • Tested to automotive levels on shock, vibration and temperature cycling for reliability
  • Low and high volume assembly tools to match production volumes
  • Reduced total applied cost versus solder or crimp processes
  • Optional thru and end caps lock in place to provide maximum strain relief
  • High temperature insulator capable to 260ºC reflow soldering processes

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards

View the complete 9176 Series of Insulation Displacement Connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,235.00
USD
Quantity
Unit Price
1,000
$0.765
2,000+
$0.745