Manufacturer Part #
03SR-3S
3 Position SR RECEPTACLE CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
JST 03SR-3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 03SR-3S - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 3 |
| Pitch: | 1mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | IDC |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Contact Plating: | Tin |
| No of Rows: | 1 |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.105
4,000
$0.104
6,000
$0.103
8,000
$0.102
10,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag