text.skipToContent text.skipToNavigation

Manufacturer Part #

1-102241-2

AMPMODU 14 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-102241-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
6100
Multiple Of:
1
Total
$4,361.50
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section