text.skipToContent text.skipToNavigation

Manufacturer Part #

1-102387-0

AMPMODU 50 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 1-102387-0 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 1-102387-0 is a AMPMODU 50 position dual row 2.54 mm pitch crimp unloaded socket housing. It has an operating temperature ranging from - 65°C to 105°C

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Type = Housing
    • Termination Method to Wire/Cable = Crimp
    • Connector Series = Mod IV
    • Housing Configuration = Both Ends Closed
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 3
    • Voltage Rating (VAC) = 250
    • Termination Resistance (m?) = 12
    • Insulation Resistance (M?) = 5,000
    • Dielectric Withstanding Voltage (V) = 750
  • Body Features:
    • Centerline (mm [in]) = 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
    • Number of Positions = 50
    • Number of Rows = 2
  • Contact Features:
    • Contact Type = Socket
  • Housing Features:
    • Connector Style = Receptacle
    • Mating Alignment Type = Center
    • Housing Color = Black
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Thermoplastic - GF

View the complete family of AMPMODU socket housing

Pricing Section
Global Stock:
994
USA:
994
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
994
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,777.20
USD
Quantity
Unit Price
1,000+
$3.80
Product Variant Information section