text.skipToContent text.skipToNavigation

Manufacturer Part #

1-103956-1

AMPMODU 12 Position Single Row 2.54 mm Pitch Crimp Preloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-103956-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
756
Multiple Of:
378
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,744.28
USD
Quantity
Unit Price
378+
$3.63
Product Variant Information section