text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123722-2

Economy Power Series 3.96 mm 2 Position Straight Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2617
Product Specification Section
TE Connectivity 1-1123722-2 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Features & Applications

TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.

APPLICATIONS
• Household appliances
• Industrial machinery
• Lighting
• HVAC equipment
• Commercial and building equipment
• Vending machines
• Coin changers

FEATURES
• 3.96mm, 5.08mm and 7.92mm centerline options
• Voltage rating:
 – 250V AC for Economy Power range
 – 600V AC for Economy Power II range
• Wire-to-board, shrouded and unshrouded header configurations
• Operating-temperature range:
 – -25°C to 105°C for Economy Power range
 – -55°C to 105°C for Economy Power II range
• Models available that comply with GWEPT 750°C and UL94 V-0 flammability standards
• UL recognized

Pricing Section
Global Stock:
876
USA:
876
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.83
USD
Quantity
Unit Price
250
$0.0713
750
$0.0693
2,000
$0.0676
4,000
$0.0665
12,500+
$0.0631