text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123724-2

Economy Power Series 3 Position 7.92 mm Pitch Single Row Wire to Board Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1123724-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 7.92 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Features & Applications

The 1-1123724-2 is a single Row 3 Position 7.92 mm Pitch wire to Board Plug.

Features:

  • Product Line = Economy Power 
  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole - Solder
  • Mating Retention Type = Latching
  • Contact - Rated Current (A) = 7.5
  • Operating Voltage (VAC) = 250
  • Header Type = Unshrouded
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Connector Style = Plug
  • Housing Material = PBT
  • Housing Color = Natural
  • Operating Temperature in °C = -25 – +105
  • Applies To = Printed Circuit Board
  • PCB Thickness, Recommended in mm = 1.60
  • Contact Transmits (Typical Application) = Power

Mating Products:

  • 1-1123722-2
  • 2-1123722-2
  • 3-1123722-2
  • 4-1123722-2

View the Economy power Series of Plugs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,305.60
USD
Quantity
Unit Price
16,000+
$0.0816
Product Variant Information section