text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1658527-4

Series 622 Amp-Latch 50 Position 2.54 mm Pitch Ribbon Cable Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1658527-4 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1092
Multiple Of:
156
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,656.56
USD
Quantity
Unit Price
156
$5.22
312+
$5.18
Product Variant Information section