text.skipToContent text.skipToNavigation

Manufacturer Part #

1-173977-2

Hybrid 12 Position 2 mm Pitch 28-26 AWG Mini-Drawer Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-173977-2 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,480.00
USD
Quantity
Unit Price
8,000+
$0.81
Product Variant Information section