text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87175-0

AMPMODU 4 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-87175-0 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
9000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,510.00
USD
Quantity
Unit Price
15
$1.48
40
$1.46
125
$1.44
250
$1.43
750+
$1.39
Product Variant Information section