Manufacturer Part #
1-87456-6
AMPMODU 20 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2400 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-87456-6 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
2,400+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
2400 per Bag