text.skipToContent text.skipToNavigation

Manufacturer Part #

1-929170-4

4 Rectangular Connectors - Housings Receptacle Black 0.100 (2.54mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 1-929170-4 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +120°C
Voltage Rating: 25V
Current Rating: 7.5A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
250
$0.245
750
$0.24
4,000+
$0.23
Product Variant Information section