text.skipToContent text.skipToNavigation

Manufacturer Part #

103653-6

AMPMODU 7 Position Single Row 2.54 mm Pitch Crimp Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103653-6 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Crimp
Features & Applications

The 103653-6 is a Part of of AMPMODU Series with 7 Position single Row 2.54 mm Pitch Crimp Housing Plug.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • Connector Series = MTE
  • Mating Connector Lock Type = Detent Latching
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Contact Type = Pin
  • Mating Alignment Type = Latched
  • Housing Color = Black

View the 103653x Series of AMPODU Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,800.00
USD
Quantity
Unit Price
5,000+
$0.96
Product Variant Information section