text.skipToContent text.skipToNavigation

Manufacturer Part #

104257-6

AMPMODU 7 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 104257-6 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 104257-6 is a AMPMODU 7 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • Mating Connector Lock = With
  • Connector Series = MTE
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 7
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Latched
  • Housing Color = Black

View the available 104257 Series of Socket Housings

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
14000
Multiple Of:
14000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,040.00
USD
Quantity
Unit Price
14,000+
$0.36
Product Variant Information section