text.skipToContent text.skipToNavigation

Manufacturer Part #

174046-2

MULTILOCK 16 Position Dual Row Black Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 174046-2 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 16
Pitch: 2.5 mm
Style/Orientation: Plug
Termination: Crimp
Features & Applications

The 174046-2 is a 16 position dual row black multilock connector.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Type = Housing
    • Plug Configuration = 040
    • Wire/Cable Type = Discrete Wire 
    • Mating Connector Lock Type = Hinge Lock
    • Mating Connector Number Positions = 16 
    • Proprietary Name = MULTILOCK
    • Product Series = 040
  • Body Features:
    • Number of Rows = 2
    • Number of Positions = 16
  • Contact Features:
    • Contact Type = Receptacle
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = Black
    • Housing Material = PBT - GF

View the available family of multilock connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1200
Multiple Of:
200
Total
$894.00
USD
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.755
400
$0.745
1,250+
$0.71
Product Variant Information section