text.skipToContent text.skipToNavigation

Manufacturer Part #

175778-4

4 Position 2 mm Wire-to-Board Housing Receptacle Crimp Connector Shroud

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 175778-4 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -30°C to +105°C
Voltage Rating: 125V
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
48000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,928.00
USD
Quantity
Unit Price
4,000
$0.19
8,000+
$0.186