text.skipToContent text.skipToNavigation
Product Specification Section
TE Connectivity 1888247-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 20
Pitch: 0.8 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Mounting Method: PCB Mount
Features & Applications
The 1888247-1 is a 20 Position 0.8 mm Pitch Double sided Receptacle Connector.

Features:

  • Product Type = Connector
  • Termination Type = Surface Mount
  • PCB Mount = Double Sided (Belly-to-Belly)
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Color = White
  • Housing Material = Liquid Crystal Polymer (LCP)
  • Application = SFP, SFP+

View the 1888247x Series of Receptacle Connectors

Pricing Section
Global Stock:
14,400
USA:
14,400
40,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$854.40
USD
Quantity
Unit Price
480
$1.78
960+
$1.75