text.skipToContent text.skipToNavigation

Manufacturer Part #

1892787-6

250 Position Vertical Socket Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1892787-6 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 250
Style/Orientation: Vertical Socket
Termination: Snap-In
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
168
Multiple Of:
168
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,385.60
USD
Quantity
Unit Price
168+
$14.20
Product Variant Information section